Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. MLF1005G1R0KT000
MLF1005G1R0KT000 - 1
MLF1005G1R0KT000 - 2
MLF1005G1R0KT000 - 3
MLF1005G1R0KT000 - 4
Extended1/4
* Images are for reference only
MLF1005G1R0KT000
Attributes
Value
Manufacturer
TDK
MFR.Part #
MLF1005G1R0KT000
JLCPCB Part #
C516791
Package
0402
Description
120MHz 1uH 30@10MHz 40mA 450mΩ Multilayer inductor ±10% 0402 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerTDK
Package0402
Inductance1uH
TypeMultilayer inductor
Q @ Frequency30@10MHz
Frequency - Self Resonant120MHz
Tolerance±10%
Current Rating40mA
Application GradeConsumer grade
DC Resistance(DCR)450mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. MLF1005G1R0KT000
MLF1005G1R0KT000

* Images are for reference only

MLF1005G1R0KT000

Extended
Manufacturer

TDK

MFR.Part #
MLF1005G1R0KT000
JLCPCB Part #
C516791
Package
0402
Description
120MHz 1uH 30@10MHz 40mA 450mΩ Multilayer inductor ±10% 0402 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MLF1005G1R0KT000

* Images are for reference only

MLF1005G1R0KT000
Extended
Manufacturer

TDK

MFR.Part #
MLF1005G1R0KT000
JLCPCB Part #
C516791
Package
0402
Description
120MHz 1uH 30@10MHz 40mA 450mΩ Multilayer inductor ±10% 0402 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MLF1005G1R0KT000 Specifications

MLF1005G1R0KT000 technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerTDK
Package0402
Inductance1uH
TypeMultilayer inductor
Q @ Frequency30@10MHz
Frequency - Self Resonant120MHz
Tolerance±10%
Current Rating40mA
Application GradeConsumer grade
DC Resistance(DCR)450mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MLF1005G1R0KT000. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MLF1005G1R0KT000 Documents

MLF1005G1R0KT000 datasheets or manufacturer documentation.

Datasheet: MLF1005G1R0KT000 Datasheet (PDF)

MLF1005G1R0KT000 Schematic Symbol & PCB Footprint

The MLF1005G1R0KT000 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.