


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 1 | |
| Insulation Height | 1.7mm | |
| Length of End Connection Pin | 3.2mm | |
| Contact Plating | Tin | |
| Number of Pins | 2P | |
| Pitch | 2mm | |
| Contact Material | Brass | |
| Pin Structure | 1x2P | |
| Mounting Type | Through Hole | |
| Length of Mating Pin | 4.2mm | |
| Circluar Pins/Square Pins | Round Pin |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
292251-2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 1 | |
| Insulation Height | 1.7mm | |
| Length of End Connection Pin | 3.2mm | |
| Contact Plating | Tin | |
| Number of Pins | 2P | |
| Pitch | 2mm | |
| Contact Material | Brass | |
| Pin Structure | 1x2P | |
| Mounting Type | Through Hole | |
| Length of Mating Pin | 4.2mm | |
| Circluar Pins/Square Pins | Round Pin |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 292251-2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

292251-2 datasheets or manufacturer documentation.
The 292251-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.