


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/Ring Terminal | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Tail Type | Through-type | |
| Head Width | 15.1mm | |
| Overall Length | 36.4mm | |
| Wire Gauge - AWG | 10~12 | |
| Jacket Color | Yellow | |
| Jacket Type | Pre-insulated | |
| Diameter of Bolt Mouth | 10.4mm | |
| Insulation OD | 3.8mm~6.3mm | |
| Head Type | Circular ring |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
160300 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Terminal/Ring Terminal | |
| Manufacturer | TE Connectivity | |
| Package | - | |
| Tail Type | Through-type | |
| Head Width | 15.1mm | |
| Overall Length | 36.4mm | |
| Wire Gauge - AWG | 10~12 | |
| Jacket Color | Yellow | |
| Jacket Type | Pre-insulated | |
| Diameter of Bolt Mouth | 10.4mm | |
| Insulation OD | 3.8mm~6.3mm | |
| Head Type | Circular ring |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 160300. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 160300 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.