
- Manufacturer
- MFR.Part #
- 5745959-1
- JLCPCB Part #
- C5165964
- Package
- Plugin
- Description
- -55℃~+105℃ 2 25P 6A Black Male Standard D-Sub Through Hole Plugin D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/D-Sub / VGA Connectors | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Rows | 2 | |
| Color | Black | |
| Connector Type | Standard D-Sub | |
| Number of Pins | 25P | |
| Current Rating-Signal | 6A | |
| Gender | Male | |
| Mounting Type | Through Hole |

* Images are for reference only
5745959-1
Extended- Manufacturer
- MFR.Part #
- 5745959-1
- JLCPCB Part #
- C5165964
- Package
- Plugin
- Description
- -55℃~+105℃ 2 25P 6A Black Male Standard D-Sub Through Hole Plugin D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 5745959-1
- JLCPCB Part #
- C5165964
- Package
- Plugin
- Description
- -55℃~+105℃ 2 25P 6A Black Male Standard D-Sub Through Hole Plugin D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
5745959-1 Specifications
5745959-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/D-Sub / VGA Connectors | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Operating Temperature | -55℃~+105℃ | |
| Number of Rows | 2 | |
| Color | Black | |
| Connector Type | Standard D-Sub | |
| Number of Pins | 25P | |
| Current Rating-Signal | 6A | |
| Gender | Male | |
| Mounting Type | Through Hole |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 5745959-1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

5745959-1 Schematic Symbol & PCB Footprint
The 5745959-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.