



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | YL(Failong Crystal) | |
| Package | SMD2016-4P | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Supply | 1.7V~3.3V | |
| Frequency Stability | ±2ppm | |
| Frequency | 38.4MHz | |
| Current - Supply | 2mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
6TN3840001 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Crystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO) | |
| Manufacturer | YL(Failong Crystal) | |
| Package | SMD2016-4P | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Supply | 1.7V~3.3V | |
| Frequency Stability | ±2ppm | |
| Frequency | 38.4MHz | |
| Current - Supply | 2mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 6TN3840001. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

6TN3840001 datasheets or manufacturer documentation.
Datasheet: 6TN3840001 Datasheet (PDF)
The 6TN3840001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.