5-146128-6
Extended
* Images are for reference only
5-146128-6
Attributes
Value
Manufacturer
MFR.Part #
5-146128-6
JLCPCB Part #
C5165582
Package
SMD,P=2.54mm
Description
-65℃~+105℃ 1 1x8P 2.54mm 30V 3A 8P Black Copper alloy Square pin Surface Mount,Vertical Tin SMD,P=2.54mm Pin Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Pin Headers
ManufacturerTE Connectivity
PackageSMD,P=2.54mm
Operating Temperature-65℃~+105℃
Number of Rows1
Voltage Rating (Max)30V
Contact PlatingTin
ColorBlack
Number of Pins8P
Current Rating3A
Pitch2.54mm
Contact MaterialCopper alloy
Pin Structure1x8P
Mounting TypeSurface Mount,Vertical
Circluar Pins/Square PinsSquare pin