
- Manufacturer
- MFR.Part #
- 103670-1
- JLCPCB Part #
- C5165428
- Package
- Plugin
- Description
- -65℃~+105℃ 1 1x2P 2 2.54mm 2P 3A Black Brass Gold PBT Through Hole UL94V-0 Plugin Wire To Board Connector
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Operating Temperature | -65℃~+105℃ | |
| Number of Rows | 1 | |
| Flame Retardant Rating | UL94V-0 | |
| Color | Black | |
| Contact Plating | Gold | |
| Number of Pins | 2P | |
| Contact Material | Brass | |
| Current Rating | 3A | |
| Pitch | 2.54mm | |
| Pins Structure | 1x2P | |
| Mounting Type | Through Hole | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 2 |

* Images are for reference only
103670-1
Extended- Manufacturer
- MFR.Part #
- 103670-1
- JLCPCB Part #
- C5165428
- Package
- Plugin
- Description
- -65℃~+105℃ 1 1x2P 2 2.54mm 2P 3A Black Brass Gold PBT Through Hole UL94V-0 Plugin Wire To Board Connector
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 103670-1
- JLCPCB Part #
- C5165428
- Package
- Plugin
- Description
- -65℃~+105℃ 1 1x2P 2 2.54mm 2P 3A Black Brass Gold PBT Through Hole UL94V-0 Plugin Wire To Board Connector
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
103670-1 Specifications
103670-1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Wire To Board Connector | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Operating Temperature | -65℃~+105℃ | |
| Number of Rows | 1 | |
| Flame Retardant Rating | UL94V-0 | |
| Color | Black | |
| Contact Plating | Gold | |
| Number of Pins | 2P | |
| Contact Material | Brass | |
| Current Rating | 3A | |
| Pitch | 2.54mm | |
| Pins Structure | 1x2P | |
| Mounting Type | Through Hole | |
| Plastic Material | PBT | |
| Number of PINs Per Row | 2 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 103670-1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

103670-1 Schematic Symbol & PCB Footprint
The 103670-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.