Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Temperature Compensated Crystal Oscillators (TCXO)
  6. BT0507BH3I507DN20B
BT0507BH3I507DN20B - 1
BT0507BH3I507DN20B - 2
BT0507BH3I507DN20B - 3
Extended1/3
* Images are for reference only
BT0507BH3I507DN20B
Attributes
Value
Manufacturer
XTALTQ
MFR.Part #
BT0507BH3I507DN20B
JLCPCB Part #
C516500
Package
SMD7050-10P
Description
-40℃~+85℃ 15mA 20MHz 3.3V Square Wave ±500ppb SMD7050-10P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO)
ManufacturerXTALTQ
PackageSMD7050-10P
Operating Temperature-40℃~+85℃
Output TypeSquare Wave
Voltage - Supply3.3V
Frequency Stability±500ppb
Frequency20MHz
Current - Supply15mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Temperature Compensated Crystal Oscillators (TCXO)
  6. BT0507BH3I507DN20B
BT0507BH3I507DN20B

* Images are for reference only

BT0507BH3I507DN20B

Extended
Manufacturer

XTALTQ

MFR.Part #
BT0507BH3I507DN20B
JLCPCB Part #
C516500
Package
SMD7050-10P
Description
-40℃~+85℃ 15mA 20MHz 3.3V Square Wave ±500ppb SMD7050-10P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BT0507BH3I507DN20B

* Images are for reference only

BT0507BH3I507DN20B
Extended
Manufacturer

XTALTQ

MFR.Part #
BT0507BH3I507DN20B
JLCPCB Part #
C516500
Package
SMD7050-10P
Description
-40℃~+85℃ 15mA 20MHz 3.3V Square Wave ±500ppb SMD7050-10P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BT0507BH3I507DN20B Specifications

BT0507BH3I507DN20B technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Temperature Compensated Crystal Oscillators (TCXO)
ManufacturerXTALTQ
PackageSMD7050-10P
Operating Temperature-40℃~+85℃
Output TypeSquare Wave
Voltage - Supply3.3V
Frequency Stability±500ppb
Frequency20MHz
Current - Supply15mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BT0507BH3I507DN20B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BT0507BH3I507DN20B Documents

BT0507BH3I507DN20B datasheets or manufacturer documentation.

Datasheet: BT0507BH3I507DN20B Datasheet (PDF)

BT0507BH3I507DN20B Schematic Symbol & PCB Footprint

The BT0507BH3I507DN20B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.