


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Edgeboard Connectors | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Length | 39mm | |
| Contact Plating | Gold | |
| Number of Pins | 64P | |
| Contact Material | Copper alloy | |
| Pitch | 1mm | |
| Height Above Board | 11mm | |
| Mounting Type | Through Hole | |
| Width | 8.85mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
1871058-2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Edgeboard Connectors | |
| Manufacturer | TE Connectivity | |
| Package | Plugin | |
| Length | 39mm | |
| Contact Plating | Gold | |
| Number of Pins | 64P | |
| Contact Material | Copper alloy | |
| Pitch | 1mm | |
| Height Above Board | 11mm | |
| Mounting Type | Through Hole | |
| Width | 8.85mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 1871058-2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

1871058-2 datasheets or manufacturer documentation.
Datasheet: 1871058-2 Datasheet (PDF)
The 1871058-2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.