


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | TRINAMIC Motion Control GmbH | |
| Package | TQFP-48-EP(7x7) | |
| Motor Drive Voltage(Vm) | 8V~60V | |
| Operating Temperature | -40℃~+125℃ | |
| Technology | No | |
| Step Resolution | 256 | |
| Output Current | 20A | |
| Features | Short-Circuit Protection、Over temperature protection、Motor step-out prevention function、Built-in charge pump、Dead-time / shoot-through protection | |
| Drive Type | Bipolar Driver | |
| Control Voltage | 3.3V~5V | |
| Interface | STEP/DIR、SPI、UART |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMC5160A-TA-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Stepper Motor Driver | |
| Manufacturer | TRINAMIC Motion Control GmbH | |
| Package | TQFP-48-EP(7x7) | |
| Motor Drive Voltage(Vm) | 8V~60V | |
| Operating Temperature | -40℃~+125℃ | |
| Technology | No | |
| Step Resolution | 256 | |
| Output Current | 20A | |
| Features | Short-Circuit Protection、Over temperature protection、Motor step-out prevention function、Built-in charge pump、Dead-time / shoot-through protection | |
| Drive Type | Bipolar Driver | |
| Control Voltage | 3.3V~5V | |
| Interface | STEP/DIR、SPI、UART |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMC5160A-TA-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TMC5160A-TA-T datasheets or manufacturer documentation.
Datasheet: TMC5160A-TA-T Datasheet (PDF)
The TMC5160A-TA-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.