


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | AWINIC(Shanghai Awinic Tech) | |
| Package | FCQFN-9L(1.4x1.4) | |
| Operating Temperature | -40℃~+85℃ | |
| Technology | Yes | |
| Voltage - Supply | 3V~5.5V | |
| Features | Active braking function | |
| RDS(on) | 750mΩ | |
| Quiescent Current(Iq) | 3uA | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AW86224AFCR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Motor Driver ICs/Brushed DC Motor Drivers | |
| Manufacturer | AWINIC(Shanghai Awinic Tech) | |
| Package | FCQFN-9L(1.4x1.4) | |
| Operating Temperature | -40℃~+85℃ | |
| Technology | Yes | |
| Voltage - Supply | 3V~5.5V | |
| Features | Active braking function | |
| RDS(on) | 750mΩ | |
| Quiescent Current(Iq) | 3uA | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AW86224AFCR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AW86224AFCR datasheets or manufacturer documentation.
Datasheet: AW86224AFCR Datasheet (PDF)
The AW86224AFCR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.