


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | AWINIC(Shanghai Awinic Tech) | |
| Package | QFN-20(2.5x4.5) | |
| Ron | 12Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 0.6pF | |
| -3dB Bandwidth | 10GHz | |
| Applications | USB, PCIE | |
| Number of Channels | 2 | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 2.7V~3.6V | |
| Propagation Delay (tpd) | 70ps | |
| Features | Bidirectional analog channel | |
| Turn-off time | 2us | |
| Turn-on time | 30us |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AW35710QNR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches - Special Purpose | |
| Manufacturer | AWINIC(Shanghai Awinic Tech) | |
| Package | QFN-20(2.5x4.5) | |
| Ron | 12Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 0.6pF | |
| -3dB Bandwidth | 10GHz | |
| Applications | USB, PCIE | |
| Number of Channels | 2 | |
| Switch Circuit | 2:1 | |
| Voltage - Supply | 2.7V~3.6V | |
| Propagation Delay (tpd) | 70ps | |
| Features | Bidirectional analog channel | |
| Turn-off time | 2us | |
| Turn-on time | 30us |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AW35710QNR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AW35710QNR datasheets or manufacturer documentation.
Datasheet: AW35710QNR Datasheet (PDF)
The AW35710QNR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.