Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. G9336ADJTP1U
G9336ADJTP1U - 1
G9336ADJTP1U - 2
G9336ADJTP1U - 3
Extended1/3
* Images are for reference only
G9336ADJTP1U
Attributes
Value
Manufacturer
GMT(Global Mixed-mode Tech)
MFR.Part #
G9336ADJTP1U
JLCPCB Part #
C5162524
Package
TSOT-23-6
Description
-40℃~+85℃ 1 5.5V 500mV~2.5V 500uA Adjustable Over Current Protection、Enable Positive TSOT-23-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerGMT(Global Mixed-mode Tech)
PackageTSOT-23-6
Operating Temperature-40℃~+85℃
standby current500uA
Output TypeAdjustable
Voltage - Supply5.5V
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Enable control、Input under-voltage protection、Operating status indication
Output Voltage500mV~2.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. G9336ADJTP1U
G9336ADJTP1U

* Images are for reference only

G9336ADJTP1U

Extended
Manufacturer

GMT(Global Mixed-mode Tech)

MFR.Part #
G9336ADJTP1U
JLCPCB Part #
C5162524
Package
TSOT-23-6
Description
-40℃~+85℃ 1 5.5V 500mV~2.5V 500uA Adjustable Over Current Protection、Enable Positive TSOT-23-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

G9336ADJTP1U

* Images are for reference only

G9336ADJTP1U
Extended
Manufacturer

GMT(Global Mixed-mode Tech)

MFR.Part #
G9336ADJTP1U
JLCPCB Part #
C5162524
Package
TSOT-23-6
Description
-40℃~+85℃ 1 5.5V 500mV~2.5V 500uA Adjustable Over Current Protection、Enable Positive TSOT-23-6 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

G9336ADJTP1U Specifications

G9336ADJTP1U technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerGMT(Global Mixed-mode Tech)
PackageTSOT-23-6
Operating Temperature-40℃~+85℃
standby current500uA
Output TypeAdjustable
Voltage - Supply5.5V
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Enable control、Input under-voltage protection、Operating status indication
Output Voltage500mV~2.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G9336ADJTP1U. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

G9336ADJTP1U Documents

G9336ADJTP1U datasheets or manufacturer documentation.

Datasheet: G9336ADJTP1U Datasheet (PDF)

G9336ADJTP1U Schematic Symbol & PCB Footprint

The G9336ADJTP1U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.