Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. AT5520AR41U
AT5520AR41U - 1
AT5520AR41U - 2
AT5520AR41U - 3
AT5520AR41U - 4
Extended1/4
* Images are for reference only
AT5520AR41U
Attributes
Value
Manufacturer
GMT(Global Mixed-mode Tech)
MFR.Part #
AT5520AR41U
JLCPCB Part #
C5162516
Package
QFN-16-EP(3x3)
Description
-40℃~+85℃ 1.21W 1200kHz 2.5V~5.5V QFN-16-EP(3x3) LCD Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerGMT(Global Mixed-mode Tech)
PackageQFN-16-EP(3x3)
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V~5.5V
Quiescent Current0.3mA
Frequency1200kHz
FeaturesIntegrated boost circuit
Pd - Power Dissipation1.21W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LCD Drivers
  6. AT5520AR41U
AT5520AR41U

* Images are for reference only

AT5520AR41U

Extended
Manufacturer

GMT(Global Mixed-mode Tech)

MFR.Part #
AT5520AR41U
JLCPCB Part #
C5162516
Package
QFN-16-EP(3x3)
Description
-40℃~+85℃ 1.21W 1200kHz 2.5V~5.5V QFN-16-EP(3x3) LCD Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AT5520AR41U

* Images are for reference only

AT5520AR41U
Extended
Manufacturer

GMT(Global Mixed-mode Tech)

MFR.Part #
AT5520AR41U
JLCPCB Part #
C5162516
Package
QFN-16-EP(3x3)
Description
-40℃~+85℃ 1.21W 1200kHz 2.5V~5.5V QFN-16-EP(3x3) LCD Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AT5520AR41U Specifications

AT5520AR41U technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LCD Drivers
ManufacturerGMT(Global Mixed-mode Tech)
PackageQFN-16-EP(3x3)
Operating Temperature-40℃~+85℃
Voltage - Supply2.5V~5.5V
Quiescent Current0.3mA
Frequency1200kHz
FeaturesIntegrated boost circuit
Pd - Power Dissipation1.21W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AT5520AR41U. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AT5520AR41U Documents

AT5520AR41U datasheets or manufacturer documentation.

Datasheet: AT5520AR41U Datasheet (PDF)

AT5520AR41U Schematic Symbol & PCB Footprint

The AT5520AR41U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.