


- Manufacturer
- MFR.Part #
- MT9712BS
- JLCPCB Part #
- C5161953
- Package
- SOP-8
- Description
- -40℃~+125℃ 1 200mA 85VAC~265VAC Analog、PWM Buck Built-in Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection SOP-8 LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | MAXIC Tech | |
| Package | SOP-8 | |
| Number of Channels | 1 | |
| Voltage - Input(AC) | 85VAC~265VAC | |
| Output Current | 200mA | |
| Features | Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection | |
| Dimming | Analog、PWM | |
| Switch Tube (Built-In/External) | Built-in | |
| Topology | Buck | |
| Operating temperature | -40℃~+125℃ |

* Images are for reference only
MT9712BS
Extended- Manufacturer
- MFR.Part #
- MT9712BS
- JLCPCB Part #
- C5161953
- Package
- SOP-8
- Description
- -40℃~+125℃ 1 200mA 85VAC~265VAC Analog、PWM Buck Built-in Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection SOP-8 LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MT9712BS
- JLCPCB Part #
- C5161953
- Package
- SOP-8
- Description
- -40℃~+125℃ 1 200mA 85VAC~265VAC Analog、PWM Buck Built-in Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection SOP-8 LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MT9712BS Specifications
MT9712BS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | MAXIC Tech | |
| Package | SOP-8 | |
| Number of Channels | 1 | |
| Voltage - Input(AC) | 85VAC~265VAC | |
| Output Current | 200mA | |
| Features | Short Circuit Protection、Over Voltage Protection、Over-Temperature Protection (OTP)、LED open-circuit protection | |
| Dimming | Analog、PWM | |
| Switch Tube (Built-In/External) | Built-in | |
| Topology | Buck | |
| Operating temperature | -40℃~+125℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT9712BS. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MT9712BS Documents
MT9712BS datasheets or manufacturer documentation.
Datasheet: MT9712BS Datasheet (PDF)
MT9712BS Schematic Symbol & PCB Footprint
The MT9712BS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.