


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | TOSHIBA | |
| Package | SMD-6P | |
| Input Capacitance(Ciss) | 250pF | |
| Number | 2 P-Channel | |
| Gate Charge(Qg) | 6.4nC@4V | |
| Current - Continuous Drain(Id) | 1.5A | |
| Drain to Source Voltage | 20V | |
| Pd - Power Dissipation | 500mW | |
| RDS(on) | 213mΩ@4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SSM6P39TU,LF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/MOSFETs | |
| Manufacturer | TOSHIBA | |
| Package | SMD-6P | |
| Input Capacitance(Ciss) | 250pF | |
| Number | 2 P-Channel | |
| Gate Charge(Qg) | 6.4nC@4V | |
| Current - Continuous Drain(Id) | 1.5A | |
| Drain to Source Voltage | 20V | |
| Pd - Power Dissipation | 500mW | |
| RDS(on) | 213mΩ@4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSM6P39TU,LF. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SSM6P39TU,LF datasheets or manufacturer documentation.
Datasheet: SSM6P39TU,LF Datasheet (PDF)
The SSM6P39TU,LF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.