



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | HONGLITRONIC(Hongli Zhihui (HONGLITRONIC)) | |
| Package | SMD3528-2P | |
| Mounting Style | Top-mount | |
| Wavelength - Dominant | 400nm~410nm | |
| Operating Temperature | -40℃~+85℃ | |
| Test Current | 20mA | |
| Viewing Angle | 120° | |
| Luminous Intensity | 50mcd | |
| Power(Watts) | 102mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Purple | |
| Lens Color | Water Clear | |
| Peak Wavelength | 410nm | |
| Voltage - Forward(Vf) | 3.4V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
HL-A-3528S7VC-S1-13HL technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | HONGLITRONIC(Hongli Zhihui (HONGLITRONIC)) | |
| Package | SMD3528-2P | |
| Mounting Style | Top-mount | |
| Wavelength - Dominant | 400nm~410nm | |
| Operating Temperature | -40℃~+85℃ | |
| Test Current | 20mA | |
| Viewing Angle | 120° | |
| Luminous Intensity | 50mcd | |
| Power(Watts) | 102mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Purple | |
| Lens Color | Water Clear | |
| Peak Wavelength | 410nm | |
| Voltage - Forward(Vf) | 3.4V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HL-A-3528S7VC-S1-13HL. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

HL-A-3528S7VC-S1-13HL datasheets or manufacturer documentation.
Datasheet: HL-A-3528S7VC-S1-13HL Datasheet (PDF)
The HL-A-3528S7VC-S1-13HL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.