


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | onsemi | |
| Package | SIP-9 | |
| Operating Temperature | -40℃~+130℃ | |
| Frequency - Switching | 100kHz | |
| Quiescent Current | 100uA | |
| Features | Overcurrent Protection、Protection latch | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Half-Bridge |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FSFR2100 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/DC-DC Converters | |
| Manufacturer | onsemi | |
| Package | SIP-9 | |
| Operating Temperature | -40℃~+130℃ | |
| Frequency - Switching | 100kHz | |
| Quiescent Current | 100uA | |
| Features | Overcurrent Protection、Protection latch | |
| Switch tube (built-in/external) | Built-in | |
| Topology | Half-Bridge |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FSFR2100. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FSFR2100 datasheets or manufacturer documentation.
Datasheet: FSFR2100 Datasheet (PDF)
The FSFR2100 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.