Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SS-12D01-G2
SS-12D01-G2 - 1
SS-12D01-G2 - 2
SS-12D01-G2 - 3
SS-12D01-G2 - 4
Extended1/4
* Images are for reference only
SS-12D01-G2
Attributes
Value
Manufacturer
DEALON
MFR.Part #
SS-12D01-G2
JLCPCB Part #
C5160827
Package
Plugin
Description
10,000 Cycles 3.8mm 30V 50mA 8.5mm Black PC Pin Rectangular Columnar SPDT 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerDEALON
PackagePlugin
Actuator ColorBlack
Voltage Rating30V
Termination StylePC Pin
Current Rating50mA
Actuator StyleRectangular Columnar
Contact FinishSilver
Switch Height5.5mm
CircuitSPDT
Actuator Length2.5mm
Mounting TypeThrough Hole
Operating Force150gf
Length8.5mm
Contact Material铍铜
Life10 thousand cycles
Width3.8mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SS-12D01-G2
SS-12D01-G2

* Images are for reference only

SS-12D01-G2

Extended
Manufacturer

DEALON

MFR.Part #
SS-12D01-G2
JLCPCB Part #
C5160827
Package
Plugin
Description
10,000 Cycles 3.8mm 30V 50mA 8.5mm Black PC Pin Rectangular Columnar SPDT 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS-12D01-G2

* Images are for reference only

SS-12D01-G2
Extended
Manufacturer

DEALON

MFR.Part #
SS-12D01-G2
JLCPCB Part #
C5160827
Package
Plugin
Description
10,000 Cycles 3.8mm 30V 50mA 8.5mm Black PC Pin Rectangular Columnar SPDT 插件 Slide Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS-12D01-G2 Specifications

SS-12D01-G2 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerDEALON
PackagePlugin
Actuator ColorBlack
Voltage Rating30V
Termination StylePC Pin
Current Rating50mA
Actuator StyleRectangular Columnar
Contact FinishSilver
Switch Height5.5mm
CircuitSPDT
Actuator Length2.5mm
Mounting TypeThrough Hole
Operating Force150gf
Length8.5mm
Contact Material铍铜
Life10 thousand cycles
Width3.8mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS-12D01-G2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SS-12D01-G2 Documents

SS-12D01-G2 datasheets or manufacturer documentation.

Datasheet: SS-12D01-G2 Datasheet (PDF)

SS-12D01-G2 Schematic Symbol & PCB Footprint

The SS-12D01-G2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.