



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | SMK Corp. | |
| Package | SMD | |
| Operating Force | 4N | |
| Contact Current | 50mA | |
| Voltage Rating | 16V | |
| Termination Style | J-Lead | |
| Life | 300,000 Cycles | |
| Actuator Style | Rectangular Button | |
| Circuit | SPST | |
| With Lamp | Without | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | Gray |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JPM1040-2013FC technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | SMK Corp. | |
| Package | SMD | |
| Operating Force | 4N | |
| Contact Current | 50mA | |
| Voltage Rating | 16V | |
| Termination Style | J-Lead | |
| Life | 300,000 Cycles | |
| Actuator Style | Rectangular Button | |
| Circuit | SPST | |
| With Lamp | Without | |
| Mounting Type | Surface Mount,Vertical | |
| Actuator/Cap Color | Gray |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JPM1040-2013FC. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JPM1040-2013FC datasheets or manufacturer documentation.
Datasheet: JPM1040-2013FC Datasheet (PDF)
The JPM1040-2013FC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.