Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. USB Connectors
  6. HX AF 90D ZJWG
HX AF 90D ZJWG - 1
HX AF 90D ZJWG - 2
HX AF 90D ZJWG - 3
Extended1/3
* Images are for reference only
HX AF 90D ZJWG
Attributes
Value
Manufacturer
hanxia
MFR.Part #
HX AF 90D ZJWG
JLCPCB Part #
C5160318
Package
Plugin
Description
-25℃~+85℃ 1 1.5A 13.65mm 30V 4P Female Right Angle Type-A White 插件 USB Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/USB Connectors
Manufacturerhanxia
PackagePlugin
Operating Temperature-25℃~+85℃
Detection colorWhite
Number of Ports1
Length13.65mm
Current Rating-Power1.5A
Voltage Rating30V
Connector TypeType-A
Number of Contacts4P
GenderFemale
Mounting TypeRight Angle
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Connectors
  5. USB Connectors
  6. HX AF 90D ZJWG
HX AF 90D ZJWG

* Images are for reference only

HX AF 90D ZJWG

Extended
Manufacturer

hanxia

MFR.Part #
HX AF 90D ZJWG
JLCPCB Part #
C5160318
Package
Plugin
Description
-25℃~+85℃ 1 1.5A 13.65mm 30V 4P Female Right Angle Type-A White 插件 USB Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX AF 90D ZJWG

* Images are for reference only

HX AF 90D ZJWG
Extended
Manufacturer

hanxia

MFR.Part #
HX AF 90D ZJWG
JLCPCB Part #
C5160318
Package
Plugin
Description
-25℃~+85℃ 1 1.5A 13.65mm 30V 4P Female Right Angle Type-A White 插件 USB Connectors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX AF 90D ZJWG Specifications

HX AF 90D ZJWG technical specifications, attributes, and parameters.

AttributesValue
CategoryConnectors/USB Connectors
Manufacturerhanxia
PackagePlugin
Operating Temperature-25℃~+85℃
Detection colorWhite
Number of Ports1
Length13.65mm
Current Rating-Power1.5A
Voltage Rating30V
Connector TypeType-A
Number of Contacts4P
GenderFemale
Mounting TypeRight Angle
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX AF 90D ZJWG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HX AF 90D ZJWG Documents

HX AF 90D ZJWG datasheets or manufacturer documentation.

Datasheet: HX AF 90D ZJWG Datasheet (PDF)

HX AF 90D ZJWG Schematic Symbol & PCB Footprint

The HX AF 90D ZJWG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.