



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | HGSEMI | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 30ns@15V,50pF、35ns@10V,50pF、90ns@5V,50pF | |
| Number of Bits per Element | 1 | |
| Current - Output High(IOH) | 3.4mA | |
| Series | CD4000Series | |
| Voltage - Supply | 3V~15V | |
| Quiescent Current | 1uA | |
| Number of Elements | 6 | |
| Input Capacitance | 7.5pF | |
| Current - Output Low(IOL) | 3.4mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CD40106BMT/TR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Logic/Flip Flops | |
| Manufacturer | HGSEMI | |
| Package | TSSOP-14 | |
| Operating Temperature | -40℃~+85℃ | |
| Propagation Delay | 30ns@15V,50pF、35ns@10V,50pF、90ns@5V,50pF | |
| Number of Bits per Element | 1 | |
| Current - Output High(IOH) | 3.4mA | |
| Series | CD4000Series | |
| Voltage - Supply | 3V~15V | |
| Quiescent Current | 1uA | |
| Number of Elements | 6 | |
| Input Capacitance | 7.5pF | |
| Current - Output Low(IOL) | 3.4mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CD40106BMT/TR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CD40106BMT/TR datasheets or manufacturer documentation.
Datasheet: CD40106BMT/TR Datasheet (PDF)
The CD40106BMT/TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.