Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. HHM1589E1
HHM1589E1 - 1
HHM1589E1 - 2
HHM1589E1 - 3
HHM1589E1 - 4
Extended1/4
* Images are for reference only
HHM1589E1
Attributes
Value
Manufacturer
TDK
MFR.Part #
HHM1589E1
JLCPCB Part #
C5159960
Package
SMD-6P,2x1.2mm
Description
-40℃~+85℃ 1.5dB 180°@±10° 1dB 350MHz~470MHz 50Ω:200Ω 9.54dB SMD-6P,2x1.2mm Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerTDK
PackageSMD-6P,2x1.2mm
Operating Temperature-40℃~+85℃
Frequency Range350MHz~470MHz
Phase Difference180°@±10°
Return Loss(Min)9.54dB
Impedance - Unbalanced/Balanced50Ω:200Ω
Length2mm
Amplitude Balance (Max)1dB
Height0.95mm
Insertion Loss (Max)1.5dB
Width1.25mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. HHM1589E1
HHM1589E1

* Images are for reference only

HHM1589E1

Extended
Manufacturer

TDK

MFR.Part #
HHM1589E1
JLCPCB Part #
C5159960
Package
SMD-6P,2x1.2mm
Description
-40℃~+85℃ 1.5dB 180°@±10° 1dB 350MHz~470MHz 50Ω:200Ω 9.54dB SMD-6P,2x1.2mm Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HHM1589E1

* Images are for reference only

HHM1589E1
Extended
Manufacturer

TDK

MFR.Part #
HHM1589E1
JLCPCB Part #
C5159960
Package
SMD-6P,2x1.2mm
Description
-40℃~+85℃ 1.5dB 180°@±10° 1dB 350MHz~470MHz 50Ω:200Ω 9.54dB SMD-6P,2x1.2mm Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HHM1589E1 Specifications

HHM1589E1 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerTDK
PackageSMD-6P,2x1.2mm
Operating Temperature-40℃~+85℃
Frequency Range350MHz~470MHz
Phase Difference180°@±10°
Return Loss(Min)9.54dB
Impedance - Unbalanced/Balanced50Ω:200Ω
Length2mm
Amplitude Balance (Max)1dB
Height0.95mm
Insertion Loss (Max)1.5dB
Width1.25mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HHM1589E1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HHM1589E1 Documents

HHM1589E1 datasheets or manufacturer documentation.

Datasheet: HHM1589E1 Datasheet (PDF)

HHM1589E1 Schematic Symbol & PCB Footprint

The HHM1589E1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.