
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | RENESAS | |
| Package | QFN-23(6.5x9) | |
| Output Current(Max) | 3A | |
| Output Voltage Accuracy | ±1.5% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 95% | |
| Function | Step-down type | |
| Length | 9mm | |
| Voltage - Supply | 2.85V~6V | |
| Height | 1.83mm | |
| Switching Frequency | 1.1MHz | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control、Programmable soft start、External clock synchronization | |
| Width | 6.5mm | |
| Output Voltage | 800mV~5V | |
| Quiescent Supply Current | 42uA | |
| Ripple Noise | 12mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ISL8203MIRZ-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | RENESAS | |
| Package | QFN-23(6.5x9) | |
| Output Current(Max) | 3A | |
| Output Voltage Accuracy | ±1.5% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 2 | |
| Conversion Efficiency | 95% | |
| Function | Step-down type | |
| Length | 9mm | |
| Voltage - Supply | 2.85V~6V | |
| Height | 1.83mm | |
| Switching Frequency | 1.1MHz | |
| Features | Short Circuit Protection、Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control、Programmable soft start、External clock synchronization | |
| Width | 6.5mm | |
| Output Voltage | 800mV~5V | |
| Quiescent Supply Current | 42uA | |
| Ripple Noise | 12mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ISL8203MIRZ-T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ISL8203MIRZ-T datasheets or manufacturer documentation.
Datasheet: ISL8203MIRZ-T Datasheet (PDF)
The ISL8203MIRZ-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.