Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. 3PD5651E
3PD5651E - 1
3PD5651E - 2
3PD5651E - 3
Extended1/3
* Images are for reference only
3PD5651E
Attributes
Value
Manufacturer
3PEAK
MFR.Part #
3PD5651E
JLCPCB Part #
C5159767
Package
TSSOP28
Description
TSSOP28 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
Manufacturer3PEAK
PackageTSSOP28
FunctionPower-down mode、Built-in reference source、Differential output、ESD Protection
Integral non - linearity0.5LSB
Operating Temperature-40℃~+85℃
Update Rate125MHz
Number of Channels1
Output TypeCurrent-Non-buffered
Voltage - Supply2.7V~5.5V
Resolution (Bits)10
InterfaceParallel Port
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Digital to Analog Converters (DAC)
  6. 3PD5651E
3PD5651E

* Images are for reference only

3PD5651E

Extended
Manufacturer

3PEAK

MFR.Part #
3PD5651E
JLCPCB Part #
C5159767
Package
TSSOP28
Description
TSSOP28 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

3PD5651E

* Images are for reference only

3PD5651E
Extended
Manufacturer

3PEAK

MFR.Part #
3PD5651E
JLCPCB Part #
C5159767
Package
TSSOP28
Description
TSSOP28 Digital to Analog Converters (DAC) ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

3PD5651E Specifications

3PD5651E technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Digital to Analog Converters (DAC)
Manufacturer3PEAK
PackageTSSOP28
FunctionPower-down mode、Built-in reference source、Differential output、ESD Protection
Integral non - linearity0.5LSB
Operating Temperature-40℃~+85℃
Update Rate125MHz
Number of Channels1
Output TypeCurrent-Non-buffered
Voltage - Supply2.7V~5.5V
Resolution (Bits)10
InterfaceParallel Port
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3PD5651E. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

3PD5651E Schematic Symbol & PCB Footprint

The 3PD5651E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.