Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. MEMS Microphones
  6. SPK0641HT4H-1
SPK0641HT4H-1 - 1
SPK0641HT4H-1 - 2
SPK0641HT4H-1 - 3
Extended1/3
* Images are for reference only
SPK0641HT4H-1
Attributes
Value
Manufacturer
Knowles
MFR.Part #
SPK0641HT4H-1
JLCPCB Part #
C5159510
Package
SMD
Description
-26dB 1.6V~3.6V 1mm 3mm 4mm 64.5dB 800uA Omnidirectional SMD MEMS Microphones ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly Difficulty
High
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/MEMS Microphones
ManufacturerKnowles
PackageSMD
Frequency Range20Hz~20kHz
Operating Temperature-40℃~+100℃
Sensitivity-26dB
S/N Ratio64.5dB
Length4mm
Voltage - Supply1.6V~3.6V
FeaturesOmnidirectional pickup
Height1mm
Width3mm
DirectionOmnidirectional
Current Consumption800uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. MEMS Microphones
  6. SPK0641HT4H-1
SPK0641HT4H-1

* Images are for reference only

SPK0641HT4H-1

Extended
Manufacturer

Knowles

MFR.Part #
SPK0641HT4H-1
JLCPCB Part #
C5159510
Package
SMD
Description
-26dB 1.6V~3.6V 1mm 3mm 4mm 64.5dB 800uA Omnidirectional SMD MEMS Microphones ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly Difficulty
High
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPK0641HT4H-1

* Images are for reference only

SPK0641HT4H-1
Extended
Manufacturer

Knowles

MFR.Part #
SPK0641HT4H-1
JLCPCB Part #
C5159510
Package
SMD
Description
-26dB 1.6V~3.6V 1mm 3mm 4mm 64.5dB 800uA Omnidirectional SMD MEMS Microphones ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
Assembly Difficulty
High
MSL Level
MSL 1
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SPK0641HT4H-1 Specifications

SPK0641HT4H-1 technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/MEMS Microphones
ManufacturerKnowles
PackageSMD
Frequency Range20Hz~20kHz
Operating Temperature-40℃~+100℃
Sensitivity-26dB
S/N Ratio64.5dB
Length4mm
Voltage - Supply1.6V~3.6V
FeaturesOmnidirectional pickup
Height1mm
Width3mm
DirectionOmnidirectional
Current Consumption800uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SPK0641HT4H-1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SPK0641HT4H-1 Documents

SPK0641HT4H-1 datasheets or manufacturer documentation.

Datasheet: SPK0641HT4H-1 Datasheet (PDF)

SPK0641HT4H-1 Schematic Symbol & PCB Footprint

The SPK0641HT4H-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.