Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. HHM1713E2
HHM1713E2 - 1
HHM1713E2 - 2
HHM1713E2 - 3
HHM1713E2 - 4
Extended1/4
* Images are for reference only
HHM1713E2
Attributes
Value
Manufacturer
TDK
MFR.Part #
HHM1713E2
JLCPCB Part #
C5159364
Package
SMD-6P,1.6x0.8mm
Description
-40℃~+85℃ 0.8mm 1.2dB 1.6mm 1.7dB 10dB 180°@±10° 2.4GHz~2.5GHz 50Ω:200Ω SMD-6P,1.6x0.8mm Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerTDK
PackageSMD-6P,1.6x0.8mm
Operating Temperature-40℃~+85℃
Frequency Range2.4GHz~2.5GHz
Phase Difference180°@±10°
Return Loss(Min)10dB
Impedance - Unbalanced/Balanced50Ω:200Ω
Length1.6mm
Amplitude Balance (Max)1.7dB
Height0.6mm
Insertion Loss (Max)1.2dB
Width0.8mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Balun
  6. HHM1713E2
HHM1713E2

* Images are for reference only

HHM1713E2

Extended
Manufacturer

TDK

MFR.Part #
HHM1713E2
JLCPCB Part #
C5159364
Package
SMD-6P,1.6x0.8mm
Description
-40℃~+85℃ 0.8mm 1.2dB 1.6mm 1.7dB 10dB 180°@±10° 2.4GHz~2.5GHz 50Ω:200Ω SMD-6P,1.6x0.8mm Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HHM1713E2

* Images are for reference only

HHM1713E2
Extended
Manufacturer

TDK

MFR.Part #
HHM1713E2
JLCPCB Part #
C5159364
Package
SMD-6P,1.6x0.8mm
Description
-40℃~+85℃ 0.8mm 1.2dB 1.6mm 1.7dB 10dB 180°@±10° 2.4GHz~2.5GHz 50Ω:200Ω SMD-6P,1.6x0.8mm Balun ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HHM1713E2 Specifications

HHM1713E2 technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Balun
ManufacturerTDK
PackageSMD-6P,1.6x0.8mm
Operating Temperature-40℃~+85℃
Frequency Range2.4GHz~2.5GHz
Phase Difference180°@±10°
Return Loss(Min)10dB
Impedance - Unbalanced/Balanced50Ω:200Ω
Length1.6mm
Amplitude Balance (Max)1.7dB
Height0.6mm
Insertion Loss (Max)1.2dB
Width0.8mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HHM1713E2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HHM1713E2 Documents

HHM1713E2 datasheets or manufacturer documentation.

Datasheet: HHM1713E2 Datasheet (PDF)

HHM1713E2 Schematic Symbol & PCB Footprint

The HHM1713E2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.