

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | HenLv | |
| Package | Plugin | |
| Output Current(Max) | 3A | |
| Output Voltage Accuracy | ±2% | |
| Output Power | 15W | |
| Operating Temperature range | -25℃~+85℃ | |
| Conversion Type | AC-DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 70% | |
| Voltage - Input(DC) | 90V~360V | |
| Voltage - Input(AC) | 85VAC~265VAC | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AC220S05DC-15WH2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/AC-DC Power Modules | |
| Manufacturer | HenLv | |
| Package | Plugin | |
| Output Current(Max) | 3A | |
| Output Voltage Accuracy | ±2% | |
| Output Power | 15W | |
| Operating Temperature range | -25℃~+85℃ | |
| Conversion Type | AC-DC | |
| Isolation Voltage(Vrms) | 2.5kV | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 70% | |
| Voltage - Input(DC) | 90V~360V | |
| Voltage - Input(AC) | 85VAC~265VAC | |
| Output Voltage | 5V | |
| Ripple Noise | 100mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AC220S05DC-15WH2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AC220S05DC-15WH2 datasheets or manufacturer documentation.
Datasheet: AC220S05DC-15WH2 Datasheet (PDF)
The AC220S05DC-15WH2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.