Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. HT7805ASZ
HT7805ASZ - 1
HT7805ASZ - 2
HT7805ASZ - 3
HT7805ASZ - 4
Extended1/4
* Images are for reference only
HT7805ASZ
Attributes
Value
Manufacturer
HTCSEMI
MFR.Part #
HT7805ASZ
JLCPCB Part #
C5158906
Package
TO-263
Description
0℃~+125℃@(Tj) 1 1.5A 20V 2V@(500mA) 4.2mA 40uV 5V 78dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive TO-263 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerHTCSEMI
PackageTO-263
Power Supply Rejection Ratio (PSRR)78dB@(120Hz)
standby current4.2mA
Operating Temperature0℃~+125℃@(Tj)
Noise40uV
Output TypeFixed
Voltage - Supply20V
Output Current1.5A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown
Output Voltage5V
Voltage Dropout2V@(500mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. HT7805ASZ
HT7805ASZ

* Images are for reference only

HT7805ASZ

Extended
Manufacturer

HTCSEMI

MFR.Part #
HT7805ASZ
JLCPCB Part #
C5158906
Package
TO-263
Description
0℃~+125℃@(Tj) 1 1.5A 20V 2V@(500mA) 4.2mA 40uV 5V 78dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive TO-263 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT7805ASZ

* Images are for reference only

HT7805ASZ
Extended
Manufacturer

HTCSEMI

MFR.Part #
HT7805ASZ
JLCPCB Part #
C5158906
Package
TO-263
Description
0℃~+125℃@(Tj) 1 1.5A 20V 2V@(500mA) 4.2mA 40uV 5V 78dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive TO-263 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HT7805ASZ Specifications

HT7805ASZ technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerHTCSEMI
PackageTO-263
Power Supply Rejection Ratio (PSRR)78dB@(120Hz)
standby current4.2mA
Operating Temperature0℃~+125℃@(Tj)
Noise40uV
Output TypeFixed
Voltage - Supply20V
Output Current1.5A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown
Output Voltage5V
Voltage Dropout2V@(500mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HT7805ASZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HT7805ASZ Documents

HT7805ASZ datasheets or manufacturer documentation.

Datasheet: HT7805ASZ Datasheet (PDF)

HT7805ASZ Schematic Symbol & PCB Footprint

The HT7805ASZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.