Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Front End Circuits
  6. AD9361BBCZ
AD9361BBCZ - 1
AD9361BBCZ - 2
AD9361BBCZ - 3
Extended1/3
* Images are for reference only
AD9361BBCZ
Attributes
Value
Manufacturer
Analog Devices
MFR.Part #
AD9361BBCZ
JLCPCB Part #
C515884
Package
BGA-144
Description
-40℃~+85℃ 1.3V~3.3V 175mA 190mA 47MHz~6GHz 8dBm SPI Supports RSSI function transceiver BGA-144 RF Front End Circuits ROHS
EasyEDA Libraries
ECCN
5A991g
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/RF Front End Circuits
ManufacturerAnalog Devices
PackageBGA-144
Frequency Range47MHz~6GHz
Operating Temperature-40℃~+85℃
Typetransceiver
Output Power8dBm
Voltage - Supply1.3V~3.3V
Receive Current175mA
FeaturesSupports RSSI function
Current Of Transmitting190mA
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. RF Front End Circuits
  6. AD9361BBCZ
AD9361BBCZ

* Images are for reference only

AD9361BBCZ

Extended
Manufacturer

Analog Devices

MFR.Part #
AD9361BBCZ
JLCPCB Part #
C515884
Package
BGA-144
Description
-40℃~+85℃ 1.3V~3.3V 175mA 190mA 47MHz~6GHz 8dBm SPI Supports RSSI function transceiver BGA-144 RF Front End Circuits ROHS
EasyEDA Libraries
ECCN
5A991g
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD9361BBCZ

* Images are for reference only

AD9361BBCZ
Extended
Manufacturer

Analog Devices

MFR.Part #
AD9361BBCZ
JLCPCB Part #
C515884
Package
BGA-144
Description
-40℃~+85℃ 1.3V~3.3V 175mA 190mA 47MHz~6GHz 8dBm SPI Supports RSSI function transceiver BGA-144 RF Front End Circuits ROHS
EasyEDA Libraries
ECCN
5A991g
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AD9361BBCZ Specifications

AD9361BBCZ technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/RF Front End Circuits
ManufacturerAnalog Devices
PackageBGA-144
Frequency Range47MHz~6GHz
Operating Temperature-40℃~+85℃
Typetransceiver
Output Power8dBm
Voltage - Supply1.3V~3.3V
Receive Current175mA
FeaturesSupports RSSI function
Current Of Transmitting190mA
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD9361BBCZ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AD9361BBCZ Documents

AD9361BBCZ datasheets or manufacturer documentation.

Datasheet: AD9361BBCZ Datasheet (PDF)

AD9361BBCZ Schematic Symbol & PCB Footprint

The AD9361BBCZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.