Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MYBSP0122BABFT
MYBSP0122BABFT - 1
MYBSP0122BABFT - 2
MYBSP0122BABFT - 3
Extended1/3
* Images are for reference only
MYBSP0122BABFT
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
MYBSP0122BABFT
JLCPCB Part #
C5158682
Package
SMD
Description
-40℃~+85℃ 1 10.6mm 12V 150mVp-p 2.125A 2.25kV 22.4mm 220kHz 26W 35.5mm 3mA 400uF 57V 92.5% Short Circuit Protection、Over Current Protection、Under Voltage Protection、自动故障恢复 稳压型 SMD Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
PackageSMD
Operating Temperature-40℃~+85℃
Output Current(Max)2.125A
Output Power26W
Isolation Voltage(Vrms)2.25kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency92.5%
Length35.5mm
Voltage - Supply57V
Capacitive Load(Max)400uF
Frequency220kHz
Height10.6mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Light load efficient mode
Width22.4mm
Output Voltage12V
Ripple Noise150mVp-p
Quiescent Supply Current3mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. MYBSP0122BABFT
MYBSP0122BABFT

* Images are for reference only

MYBSP0122BABFT

Extended
Manufacturer

Murata Electronics

MFR.Part #
MYBSP0122BABFT
JLCPCB Part #
C5158682
Package
SMD
Description
-40℃~+85℃ 1 10.6mm 12V 150mVp-p 2.125A 2.25kV 22.4mm 220kHz 26W 35.5mm 3mA 400uF 57V 92.5% Short Circuit Protection、Over Current Protection、Under Voltage Protection、自动故障恢复 稳压型 SMD Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MYBSP0122BABFT

* Images are for reference only

MYBSP0122BABFT
Extended
Manufacturer

Murata Electronics

MFR.Part #
MYBSP0122BABFT
JLCPCB Part #
C5158682
Package
SMD
Description
-40℃~+85℃ 1 10.6mm 12V 150mVp-p 2.125A 2.25kV 22.4mm 220kHz 26W 35.5mm 3mA 400uF 57V 92.5% Short Circuit Protection、Over Current Protection、Under Voltage Protection、自动故障恢复 稳压型 SMD Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MYBSP0122BABFT Specifications

MYBSP0122BABFT technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
PackageSMD
Operating Temperature-40℃~+85℃
Output Current(Max)2.125A
Output Power26W
Isolation Voltage(Vrms)2.25kV
Number of Outputs1
Voltage RegulationRegulated type
Conversion Efficiency92.5%
Length35.5mm
Voltage - Supply57V
Capacitive Load(Max)400uF
Frequency220kHz
Height10.6mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Light load efficient mode
Width22.4mm
Output Voltage12V
Ripple Noise150mVp-p
Quiescent Supply Current3mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MYBSP0122BABFT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MYBSP0122BABFT Schematic Symbol & PCB Footprint

The MYBSP0122BABFT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.