


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,P=2.54mm | |
| Operating Temperature | -55℃~+150℃ | |
| Resistance Tolerance | ±2.2% | |
| Thermal Time Constant | 7s | |
| B Constant Tolerance | ±0.5% | |
| B Constant (25℃/85℃) | 3984K | |
| Power(Watts) | 100mW | |
| Resistance @ 25℃ | 10kΩ | |
| Diameter (φD) | 4.2mm | |
| Pitch | 2.54mm | |
| Width | 4mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NTCLE203E3103SB0 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/NTC Thermistors | |
| Manufacturer | Vishay Intertech | |
| Package | Plugin,P=2.54mm | |
| Operating Temperature | -55℃~+150℃ | |
| Resistance Tolerance | ±2.2% | |
| Thermal Time Constant | 7s | |
| B Constant Tolerance | ±0.5% | |
| B Constant (25℃/85℃) | 3984K | |
| Power(Watts) | 100mW | |
| Resistance @ 25℃ | 10kΩ | |
| Diameter (φD) | 4.2mm | |
| Pitch | 2.54mm | |
| Width | 4mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NTCLE203E3103SB0. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NTCLE203E3103SB0 datasheets or manufacturer documentation.
Datasheet: NTCLE203E3103SB0 Datasheet (PDF)
The NTCLE203E3103SB0 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.