



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Vibration Sensors | |
| Manufacturer | XKB Connection | |
| Package | Plugin | |
| Length | 11mm | |
| Diameter (φD) | 4.5mm | |
| Voltage Rating | 12V | |
| Life | 200,000 cycles | |
| Current Rating | 20mA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SW-18030PR-10G12B6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Vibration Sensors | |
| Manufacturer | XKB Connection | |
| Package | Plugin | |
| Length | 11mm | |
| Diameter (φD) | 4.5mm | |
| Voltage Rating | 12V | |
| Life | 200,000 cycles | |
| Current Rating | 20mA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SW-18030PR-10G12B6. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SW-18030PR-10G12B6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.