


- Manufacturer
- MFR.Part #
- NDFH059-1176SA
- JLCPCB Part #
- C5158023
- Package
- SMD-5P,1.1x0.9mm
- Description
- -30℃~+85℃ 1.17645GHz 1.6dB 50Ω SMD-5P,1.1x0.9mm SAW Filters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | HUAYING | |
| Package | SMD-5P,1.1x0.9mm | |
| Frequency - Center | 1.17645GHz | |
| Insertion Loss | 1.6dB | |
| Operating Temperature | -30℃~+85℃ | |
| Attenuation | 26dB、30dB、40dB、40dB、45dB、46dB、46dB | |
| impedance | 50Ω |

* Images are for reference only
NDFH059-1176SA
Extended- Manufacturer
- MFR.Part #
- NDFH059-1176SA
- JLCPCB Part #
- C5158023
- Package
- SMD-5P,1.1x0.9mm
- Description
- -30℃~+85℃ 1.17645GHz 1.6dB 50Ω SMD-5P,1.1x0.9mm SAW Filters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NDFH059-1176SA
- JLCPCB Part #
- C5158023
- Package
- SMD-5P,1.1x0.9mm
- Description
- -30℃~+85℃ 1.17645GHz 1.6dB 50Ω SMD-5P,1.1x0.9mm SAW Filters ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
- X-ray Inspection
- Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NDFH059-1176SA Specifications
NDFH059-1176SA technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Filters/SAW Filters | |
| Manufacturer | HUAYING | |
| Package | SMD-5P,1.1x0.9mm | |
| Frequency - Center | 1.17645GHz | |
| Insertion Loss | 1.6dB | |
| Operating Temperature | -30℃~+85℃ | |
| Attenuation | 26dB、30dB、40dB、40dB、45dB、46dB、46dB | |
| impedance | 50Ω |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NDFH059-1176SA. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NDFH059-1176SA Documents
NDFH059-1176SA datasheets or manufacturer documentation.
Datasheet: NDFH059-1176SA Datasheet (PDF)
NDFH059-1176SA Schematic Symbol & PCB Footprint
The NDFH059-1176SA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.