Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TMA2415D
TMA2415D
Extended
* Images are for reference only
TMA2415D
Attributes
Value
Manufacturer
TRACO POWER
MFR.Part #
TMA2415D
JLCPCB Part #
C5157952
Package
SIP-5
Description
-40℃~+85℃ 10.2mm 100kHz 100uF 19.5mm 1W 1kV 2 21.6V~26.4V 34mA 6.5mm 75mVp-p 79% 7mA Plastic encapsulated type Short Circuit Protection、Automatic fault recovery、Light load efficient mode Unregulated type ±15V SIP-5 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageSIP-5
Operating Temperature-40℃~+85℃
Output Current(Max)34mA
Output Power1W
Isolation Voltage(Vrms)1kV
Number of Outputs2
Voltage RegulationUnregulated type
Conversion Efficiency79%
TypePlastic encapsulated type
Length19.5mm
Capacitive Load(Max)100uF
Voltage - Supply21.6V~26.4V
Frequency100kHz
Height6.5mm
FeaturesShort Circuit Protection、Automatic fault recovery、Light load efficient mode
Width10.2mm
Output Voltage±15V
Quiescent Supply Current7mA
Ripple Noise75mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. TMA2415D
TMA2415D

* Images are for reference only

TMA2415D

Extended
Manufacturer

TRACO POWER

MFR.Part #
TMA2415D
JLCPCB Part #
C5157952
Package
SIP-5
Description
-40℃~+85℃ 10.2mm 100kHz 100uF 19.5mm 1W 1kV 2 21.6V~26.4V 34mA 6.5mm 75mVp-p 79% 7mA Plastic encapsulated type Short Circuit Protection、Automatic fault recovery、Light load efficient mode Unregulated type ±15V SIP-5 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMA2415D

* Images are for reference only

TMA2415D
Extended
Manufacturer

TRACO POWER

MFR.Part #
TMA2415D
JLCPCB Part #
C5157952
Package
SIP-5
Description
-40℃~+85℃ 10.2mm 100kHz 100uF 19.5mm 1W 1kV 2 21.6V~26.4V 34mA 6.5mm 75mVp-p 79% 7mA Plastic encapsulated type Short Circuit Protection、Automatic fault recovery、Light load efficient mode Unregulated type ±15V SIP-5 Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TMA2415D Specifications

TMA2415D technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerTRACO POWER
PackageSIP-5
Operating Temperature-40℃~+85℃
Output Current(Max)34mA
Output Power1W
Isolation Voltage(Vrms)1kV
Number of Outputs2
Voltage RegulationUnregulated type
Conversion Efficiency79%
TypePlastic encapsulated type
Length19.5mm
Capacitive Load(Max)100uF
Voltage - Supply21.6V~26.4V
Frequency100kHz
Height6.5mm
FeaturesShort Circuit Protection、Automatic fault recovery、Light load efficient mode
Width10.2mm
Output Voltage±15V
Quiescent Supply Current7mA
Ripple Noise75mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMA2415D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TMA2415D Schematic Symbol & PCB Footprint

The TMA2415D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.