Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. GC1252A
GC1252A - 1
GC1252A - 2
GC1252A - 3
Extended1/3
* Images are for reference only
GC1252A
Attributes
Value
Manufacturer
Gcore
MFR.Part #
GC1252A
JLCPCB Part #
C5157695
Package
SOP-8
Description
-25℃~+85℃ 10V~28V 48% 92kHz~108kHz Forward Isolation Secondary-Side Feedback Under Voltage Protection、Short Circuit Protection、Soft Start SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerGcore
PackageSOP-8
Operating Temperature-25℃~+85℃
Frequency - Switching92kHz~108kHz
Voltage - Supply10V~28V
Duty Cycle(Max)48%
Feedback SystemSecondary-Side Feedback
Working ModeCCM
IsolationIsolation
FeaturesUnder Voltage Protection、Short Circuit Protection、Soft Start
TopologyForward
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. GC1252A
GC1252A

* Images are for reference only

GC1252A

Extended
Manufacturer

Gcore

MFR.Part #
GC1252A
JLCPCB Part #
C5157695
Package
SOP-8
Description
-25℃~+85℃ 10V~28V 48% 92kHz~108kHz Forward Isolation Secondary-Side Feedback Under Voltage Protection、Short Circuit Protection、Soft Start SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GC1252A

* Images are for reference only

GC1252A
Extended
Manufacturer

Gcore

MFR.Part #
GC1252A
JLCPCB Part #
C5157695
Package
SOP-8
Description
-25℃~+85℃ 10V~28V 48% 92kHz~108kHz Forward Isolation Secondary-Side Feedback Under Voltage Protection、Short Circuit Protection、Soft Start SOP-8 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GC1252A Specifications

GC1252A technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerGcore
PackageSOP-8
Operating Temperature-25℃~+85℃
Frequency - Switching92kHz~108kHz
Voltage - Supply10V~28V
Duty Cycle(Max)48%
Feedback SystemSecondary-Side Feedback
Working ModeCCM
IsolationIsolation
FeaturesUnder Voltage Protection、Short Circuit Protection、Soft Start
TopologyForward
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GC1252A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GC1252A Documents

GC1252A datasheets or manufacturer documentation.

Datasheet: GC1252A Datasheet (PDF)

GC1252A Schematic Symbol & PCB Footprint

The GC1252A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.