


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Mini-Circuits | |
| Package | SMD-16P | |
| Frequency range | 5MHz~2.7GHz | |
| Voltage - Supply | 2.5V~4.8V | |
| Insertion loss | 0.6dB | |
| Features | Integrated control logic | |
| Circuit | Single pole six throw | |
| P1dB | 35dBm | |
| isolation | 37dB | |
| operating temperature | -40℃~+85℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JSW6-33DR+ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | Mini-Circuits | |
| Package | SMD-16P | |
| Frequency range | 5MHz~2.7GHz | |
| Voltage - Supply | 2.5V~4.8V | |
| Insertion loss | 0.6dB | |
| Features | Integrated control logic | |
| Circuit | Single pole six throw | |
| P1dB | 35dBm | |
| isolation | 37dB | |
| operating temperature | -40℃~+85℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JSW6-33DR+. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JSW6-33DR+ datasheets or manufacturer documentation.
Datasheet: JSW6-33DR+ Datasheet (PDF)
The JSW6-33DR+ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.