Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Power Relays
  6. GU-SS-124DFS
GU-SS-124DFS - 1
GU-SS-124DFS - 2
GU-SS-124DFS - 3
Extended1/3
* Images are for reference only
GU-SS-124DFS
Attributes
Value
Manufacturer
GOODSKY
MFR.Part #
GU-SS-124DFS
JLCPCB Part #
C5156803
Package
插件,32.1x27.5mm
Description
插件,32.1x27.5mm Power Relays ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Power Relays
ManufacturerGOODSKY
Package插件,32.1x27.5mm
Operating Temperature-25℃~+55℃
Operate Time15ms
Switching Current(Max)10A、20A
Contact MaterialSilver Alloy
Number of Pins5
Coil Voltage24V
Release Time10ms
Contact Rating10A@30VDC、20A@30VDC、20A@240VAC、30A@240VAC
Contact Resistance100mΩ
Coil Resistance155Ω
Contact FormOne set changeover: 1C (SPDT - changeover)
Coil Rated Power930mW
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Relays
  5. Power Relays
  6. GU-SS-124DFS
GU-SS-124DFS

* Images are for reference only

GU-SS-124DFS

Extended
Manufacturer

GOODSKY

MFR.Part #
GU-SS-124DFS
JLCPCB Part #
C5156803
Package
插件,32.1x27.5mm
Description
插件,32.1x27.5mm Power Relays ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GU-SS-124DFS

* Images are for reference only

GU-SS-124DFS
Extended
Manufacturer

GOODSKY

MFR.Part #
GU-SS-124DFS
JLCPCB Part #
C5156803
Package
插件,32.1x27.5mm
Description
插件,32.1x27.5mm Power Relays ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GU-SS-124DFS Specifications

GU-SS-124DFS technical specifications, attributes, and parameters.

AttributesValue
CategoryRelays/Power Relays
ManufacturerGOODSKY
Package插件,32.1x27.5mm
Operating Temperature-25℃~+55℃
Operate Time15ms
Switching Current(Max)10A、20A
Contact MaterialSilver Alloy
Number of Pins5
Coil Voltage24V
Release Time10ms
Contact Rating10A@30VDC、20A@30VDC、20A@240VAC、30A@240VAC
Contact Resistance100mΩ
Coil Resistance155Ω
Contact FormOne set changeover: 1C (SPDT - changeover)
Coil Rated Power930mW
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GU-SS-124DFS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GU-SS-124DFS Documents

GU-SS-124DFS datasheets or manufacturer documentation.

Datasheet: GU-SS-124DFS Datasheet (PDF)

GU-SS-124DFS Schematic Symbol & PCB Footprint

The GU-SS-124DFS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.