


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | GOODSKY | |
| Package | 插件,32.1x27.5mm | |
| Operating Temperature | -25℃~+55℃ | |
| Switching Voltage(Max) | 30V@DC、240V@AC | |
| Coil Resistance | 97Ω | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 930mW | |
| Length | 32.1mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 30A | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 9V | |
| Release Time | 10ms | |
| Contact Rating | 20A@30VDC、20A@240VAC、30A@240VAC | |
| Contact Resistance | 100mΩ | |
| Width | 27.5mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GU-SH-109D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | GOODSKY | |
| Package | 插件,32.1x27.5mm | |
| Operating Temperature | -25℃~+55℃ | |
| Switching Voltage(Max) | 30V@DC、240V@AC | |
| Coil Resistance | 97Ω | |
| Contact Form | One set of changeover: 1C (SPDT-changeover) | |
| Coil Rated Power | 930mW | |
| Length | 32.1mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 30A | |
| Contact Material | Silver Alloy | |
| Coil Voltage | 9V | |
| Release Time | 10ms | |
| Contact Rating | 20A@30VDC、20A@240VAC、30A@240VAC | |
| Contact Resistance | 100mΩ | |
| Width | 27.5mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GU-SH-109D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GU-SH-109D datasheets or manufacturer documentation.
Datasheet: GU-SH-109D Datasheet (PDF)
The GU-SH-109D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.