IP6510_GE - 1
IP6510_GE - 2
IP6510_GE - 3
Extended1/3
* Images are for reference only
IP6510_GE
Attributes
Value
Manufacturer
MFR.Part #
IP6510_GE
JLCPCB Part #
C515676
Package
ESOP-8
Description
-40℃~+150℃ 4.5V~32V ESOP-8 USB PD ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/USB PD
ManufacturerINJOINIC
PackageESOP-8
FeaturesOvervoltage protection、Overcurrent Protection、Short-Circuit Protection、Soft-start、Undervoltage Protection、Thermal Protection、Automatic protocol detection