Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. HX41FKUA
HX41FKUA - 1
HX41FKUA - 2
HX41FKUA - 3
HX41FKUA - 4
Extended1/4
* Images are for reference only
HX41FKUA
Attributes
Value
Manufacturer
HUAXIN
MFR.Part #
HX41FKUA
JLCPCB Part #
C5156550
Package
TO-92S
Description
-40℃~+125℃ -5Gs 100kHz 14mA 4V~30V 9mT Bipolar Built-in Schmitt trigger Open Collector TO-92S Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerHUAXIN
PackageTO-92S
Operating Temperature-40℃~+125℃
TypeBipolar
Release Points9mT
Output TypeOpen Collector
Voltage - Supply4V~30V
Sample Frequency100kHz
FeaturesBuilt-in Schmitt trigger
Operation Points-5Gs
Operating Current14mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. HX41FKUA
HX41FKUA

* Images are for reference only

HX41FKUA

Extended
Manufacturer

HUAXIN

MFR.Part #
HX41FKUA
JLCPCB Part #
C5156550
Package
TO-92S
Description
-40℃~+125℃ -5Gs 100kHz 14mA 4V~30V 9mT Bipolar Built-in Schmitt trigger Open Collector TO-92S Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX41FKUA

* Images are for reference only

HX41FKUA
Extended
Manufacturer

HUAXIN

MFR.Part #
HX41FKUA
JLCPCB Part #
C5156550
Package
TO-92S
Description
-40℃~+125℃ -5Gs 100kHz 14mA 4V~30V 9mT Bipolar Built-in Schmitt trigger Open Collector TO-92S Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX41FKUA Specifications

HX41FKUA technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerHUAXIN
PackageTO-92S
Operating Temperature-40℃~+125℃
TypeBipolar
Release Points9mT
Output TypeOpen Collector
Voltage - Supply4V~30V
Sample Frequency100kHz
FeaturesBuilt-in Schmitt trigger
Operation Points-5Gs
Operating Current14mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX41FKUA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HX41FKUA Documents

HX41FKUA datasheets or manufacturer documentation.

Datasheet: HX41FKUA Datasheet (PDF)

HX41FKUA Schematic Symbol & PCB Footprint

The HX41FKUA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.