Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. RK806-1
RK806-1 - 1
RK806-1 - 2
RK806-1 - 3
Extended1/3
* Images are for reference only
RK806-1
Attributes
Value
Manufacturer
Rockchip
MFR.Part #
RK806-1
JLCPCB Part #
C5156483
Package
QFN-68(7x7)
Description
-40℃~+125℃ 0.3A、0.5A、3A、5A、6.5A 0.5V~3.4V 2.7V~5.5V Dynamic voltage scaling、Power-on timing control I2C、SPI QFN-68(7x7) Power Management - Specialized ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerRockchip
PackageQFN-68(7x7)
Operating Temperature-40℃~+125℃
Output Current0.3A、0.5A、3A、5A、6.5A
Input Voltage2.7V~5.5V
FeaturesDynamic voltage scaling、Power-on timing control
Output Voltage0.5V~3.4V
InterfaceI2C、SPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Power Management - Specialized
  6. RK806-1
RK806-1

* Images are for reference only

RK806-1

Extended
Manufacturer

Rockchip

MFR.Part #
RK806-1
JLCPCB Part #
C5156483
Package
QFN-68(7x7)
Description
-40℃~+125℃ 0.3A、0.5A、3A、5A、6.5A 0.5V~3.4V 2.7V~5.5V Dynamic voltage scaling、Power-on timing control I2C、SPI QFN-68(7x7) Power Management - Specialized ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RK806-1

* Images are for reference only

RK806-1
Extended
Manufacturer

Rockchip

MFR.Part #
RK806-1
JLCPCB Part #
C5156483
Package
QFN-68(7x7)
Description
-40℃~+125℃ 0.3A、0.5A、3A、5A、6.5A 0.5V~3.4V 2.7V~5.5V Dynamic voltage scaling、Power-on timing control I2C、SPI QFN-68(7x7) Power Management - Specialized ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RK806-1 Specifications

RK806-1 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Power Management - Specialized
ManufacturerRockchip
PackageQFN-68(7x7)
Operating Temperature-40℃~+125℃
Output Current0.3A、0.5A、3A、5A、6.5A
Input Voltage2.7V~5.5V
FeaturesDynamic voltage scaling、Power-on timing control
Output Voltage0.5V~3.4V
InterfaceI2C、SPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RK806-1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RK806-1 Documents

RK806-1 datasheets or manufacturer documentation.

Datasheet: RK806-1 Datasheet (PDF)

RK806-1 Schematic Symbol & PCB Footprint

The RK806-1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.