

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Speakers | |
| Manufacturer | FUET | |
| Package | - | |
| Max Power | 4W | |
| Resonant Frequency | 450Hz | |
| Frequency Range | 450Hz~20kHz | |
| Operating Temperature | -20℃~+50℃ | |
| Diameter(φD) | 50mm | |
| Sound Pressure Level(SPL) | 96dB | |
| Length | 70mm | |
| Technology | Electromagnetic | |
| Total Harmonic Distortion(THD) | 10% | |
| Height | 13.3mm | |
| Rated Power | 3W | |
| Impedance | 8Ω | |
| Width | 47.6mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
FS50DS0830-H13.3-R24 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Audio Products / Vibration Motors/Speakers | |
| Manufacturer | FUET | |
| Package | - | |
| Max Power | 4W | |
| Resonant Frequency | 450Hz | |
| Frequency Range | 450Hz~20kHz | |
| Operating Temperature | -20℃~+50℃ | |
| Diameter(φD) | 50mm | |
| Sound Pressure Level(SPL) | 96dB | |
| Length | 70mm | |
| Technology | Electromagnetic | |
| Total Harmonic Distortion(THD) | 10% | |
| Height | 13.3mm | |
| Rated Power | 3W | |
| Impedance | 8Ω | |
| Width | 47.6mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FS50DS0830-H13.3-R24. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

FS50DS0830-H13.3-R24 datasheets or manufacturer documentation.
Datasheet: FS50DS0830-H13.3-R24 Datasheet (PDF)
The FS50DS0830-H13.3-R24 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.