DOSIN-801-0285D - 1
DOSIN-801-0285D - 2
DOSIN-801-0285D - 3
Extended1/3
* Images are for reference only
DOSIN-801-0285D
Attributes
Value
Manufacturer
MFR.Part #
DOSIN-801-0285D
JLCPCB Part #
C5156339
Package
Plugin
Description
-40℃~+110℃ 2 3GHz 500V 50Ω BNC Board Side Elbow Inner Bore 插件 Coaxial Connectors (RF) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Coaxial Connectors (RF)
Manufacturerdosinconn
PackagePlugin
Interface Diameter9.6mm
Rated Voltage (Max)500V
Number of Ports2
Interface Length/Height31mm
Operating Temperature Range-40℃~+110℃
Connector TypeBoard Side
Frequency3GHz
StyleElbow
Impedance50Ω
InterfaceInner Bore
RF SeriesBNC