Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. AW86927FCR
AW86927FCR - 1
AW86927FCR - 2
AW86927FCR - 3
Extended1/3
* Images are for reference only
AW86927FCR
Attributes
Value
Manufacturer
AWINIC(Shanghai Awinic Tech)
MFR.Part #
AW86927FCR
JLCPCB Part #
C5156158
Package
FCQFN-20L(2x3)
Description
-40℃~+85℃ 3.75A 300mΩ 3V~5.5V 8uA I2C FCQFN-20L(2x3) Brushed DC Motor Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerAWINIC(Shanghai Awinic Tech)
PackageFCQFN-20L(2x3)
Operating Temperature-40℃~+85℃
Voltage - Supply3V~5.5V
FeaturesActive braking function、Soft-start
Quiescent Current(Iq)8uA
RDS(on)300mΩ
Peak Current3.75A
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushed DC Motor Drivers
  6. AW86927FCR
AW86927FCR

* Images are for reference only

AW86927FCR

Extended
Manufacturer

AWINIC(Shanghai Awinic Tech)

MFR.Part #
AW86927FCR
JLCPCB Part #
C5156158
Package
FCQFN-20L(2x3)
Description
-40℃~+85℃ 3.75A 300mΩ 3V~5.5V 8uA I2C FCQFN-20L(2x3) Brushed DC Motor Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AW86927FCR

* Images are for reference only

AW86927FCR
Extended
Manufacturer

AWINIC(Shanghai Awinic Tech)

MFR.Part #
AW86927FCR
JLCPCB Part #
C5156158
Package
FCQFN-20L(2x3)
Description
-40℃~+85℃ 3.75A 300mΩ 3V~5.5V 8uA I2C FCQFN-20L(2x3) Brushed DC Motor Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AW86927FCR Specifications

AW86927FCR technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushed DC Motor Drivers
ManufacturerAWINIC(Shanghai Awinic Tech)
PackageFCQFN-20L(2x3)
Operating Temperature-40℃~+85℃
Voltage - Supply3V~5.5V
FeaturesActive braking function、Soft-start
Quiescent Current(Iq)8uA
RDS(on)300mΩ
Peak Current3.75A
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AW86927FCR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AW86927FCR Documents

AW86927FCR datasheets or manufacturer documentation.

Datasheet: AW86927FCR Datasheet (PDF)

AW86927FCR Schematic Symbol & PCB Footprint

The AW86927FCR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.