
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Package | DIP-16 | |
| Operating Temperature | -25℃~+85℃ | |
| Forward Current(If) | 20mA | |
| Input Type | DC | |
| Reverse Voltage | 5V | |
| Isolation Voltage(Vrms) | 5kV | |
| Number of Channels | 4 | |
| Voltage - Supply | 5V~24V | |
| Current transfer ratio | 100% | |
| Features | Open-collector output | |
| Output current | 10mA | |
| Voltage - Forward(Vf) | 1.15V | |
| power dissipation | 150mW |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TLP621-4(GB,F) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoisolators/Logic Output Optoisolators | |
| Manufacturer | TOSHIBA | |
| Package | DIP-16 | |
| Operating Temperature | -25℃~+85℃ | |
| Forward Current(If) | 20mA | |
| Input Type | DC | |
| Reverse Voltage | 5V | |
| Isolation Voltage(Vrms) | 5kV | |
| Number of Channels | 4 | |
| Voltage - Supply | 5V~24V | |
| Current transfer ratio | 100% | |
| Features | Open-collector output | |
| Output current | 10mA | |
| Voltage - Forward(Vf) | 1.15V | |
| power dissipation | 150mW |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLP621-4(GB,F). Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TLP621-4(GB,F) datasheets or manufacturer documentation.
Datasheet: TLP621-4(GB,F) Datasheet (PDF)
The TLP621-4(GB,F) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.