



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Mysentech | |
| Package | SOT-23 | |
| Standby Current | 100nA | |
| Detection Temperature Range | -70℃~+150℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Tolerance | ±0.1℃ | |
| Features | Factory temperature calibration、Temperature threshold monitoring、Low-power standby、Configurable temperature output、On-chip non-volatile parameter storage | |
| Temperature Conversion Time | 4ms、5.5ms、10.5ms | |
| Interface | 1-Wire Bus | |
| Temperature Resolution | 16bit |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
M1601P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Temperature Sensors | |
| Manufacturer | Mysentech | |
| Package | SOT-23 | |
| Standby Current | 100nA | |
| Detection Temperature Range | -70℃~+150℃ | |
| Voltage - Supply | 1.8V~5.5V | |
| Tolerance | ±0.1℃ | |
| Features | Factory temperature calibration、Temperature threshold monitoring、Low-power standby、Configurable temperature output、On-chip non-volatile parameter storage | |
| Temperature Conversion Time | 4ms、5.5ms、10.5ms | |
| Interface | 1-Wire Bus | |
| Temperature Resolution | 16bit |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the M1601P. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

M1601P datasheets or manufacturer documentation.
Datasheet: M1601P Datasheet (PDF)
The M1601P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.