


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/UART | |
| Manufacturer | NXP Semicon | |
| Package | TSSOP-24 | |
| Operating Temperature | -40℃~+95℃ | |
| Data Rate(Max) | 5Mbps | |
| Memory Size | 64Byte | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.5V、3.3V | |
| Features | With automatic flow control、With IrDA Encoder/Decoder、Configurable GPIO、Low-power mode、Hardware flow control support、Software flow control support、Internal loopback/self-test mode、Automatic RS-485 direction control、Soft reset | |
| Interface | I2C、SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SC16IS750IPW,112 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/UART | |
| Manufacturer | NXP Semicon | |
| Package | TSSOP-24 | |
| Operating Temperature | -40℃~+95℃ | |
| Data Rate(Max) | 5Mbps | |
| Memory Size | 64Byte | |
| Number of Channels | 1 | |
| Voltage - Supply | 2.5V、3.3V | |
| Features | With automatic flow control、With IrDA Encoder/Decoder、Configurable GPIO、Low-power mode、Hardware flow control support、Software flow control support、Internal loopback/self-test mode、Automatic RS-485 direction control、Soft reset | |
| Interface | I2C、SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SC16IS750IPW,112. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SC16IS750IPW,112 datasheets or manufacturer documentation.
Datasheet: SC16IS750IPW,112 Datasheet (PDF)
The SC16IS750IPW,112 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.