Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SLESD4V5S
SLESD4V5S - 1
SLESD4V5S - 2
SLESD4V5S - 3
SLESD4V5S - 4
Extended1/4
* Images are for reference only
SLESD4V5S
Attributes
Value
Manufacturer
Slkor(SLKORMICRO Elec.)
MFR.Part #
SLESD4V5S
JLCPCB Part #
C5155454
Package
SOD-323
Description
-55℃~+125℃ 1.26kW@8/20us 14V 4.5V 500nA 7V 850pF 90A@8/20us IEC 61000-4-2、IEC 61000-4-5 Single-channel TVS Unidirectional SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSlkor(SLKORMICRO Elec.)
PackageSOD-323
Operating Temperature-55℃~+125℃
TypeTVS
Junction Capacitance850pF
Peak Pulse Power Dissipation (Ppp)1.26kW@8/20us
Number of ChannelsSingle-channel
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage14V
PolarityUnidirectional
Peak Pulse Current (Ipp)90A@8/20us
Voltage - Breakdown7V
Reverse Stand-Off Voltage (Vrwm)4.5V
Reverse Leakage Current (Ir)500nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. SLESD4V5S
SLESD4V5S

* Images are for reference only

SLESD4V5S

Extended
Manufacturer

Slkor(SLKORMICRO Elec.)

MFR.Part #
SLESD4V5S
JLCPCB Part #
C5155454
Package
SOD-323
Description
-55℃~+125℃ 1.26kW@8/20us 14V 4.5V 500nA 7V 850pF 90A@8/20us IEC 61000-4-2、IEC 61000-4-5 Single-channel TVS Unidirectional SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLESD4V5S

* Images are for reference only

SLESD4V5S
Extended
Manufacturer

Slkor(SLKORMICRO Elec.)

MFR.Part #
SLESD4V5S
JLCPCB Part #
C5155454
Package
SOD-323
Description
-55℃~+125℃ 1.26kW@8/20us 14V 4.5V 500nA 7V 850pF 90A@8/20us IEC 61000-4-2、IEC 61000-4-5 Single-channel TVS Unidirectional SOD-323 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SLESD4V5S Specifications

SLESD4V5S technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerSlkor(SLKORMICRO Elec.)
PackageSOD-323
Operating Temperature-55℃~+125℃
TypeTVS
Junction Capacitance850pF
Peak Pulse Power Dissipation (Ppp)1.26kW@8/20us
Number of ChannelsSingle-channel
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage14V
PolarityUnidirectional
Peak Pulse Current (Ipp)90A@8/20us
Voltage - Breakdown7V
Reverse Stand-Off Voltage (Vrwm)4.5V
Reverse Leakage Current (Ir)500nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLESD4V5S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SLESD4V5S Documents

SLESD4V5S datasheets or manufacturer documentation.

Datasheet: SLESD4V5S Datasheet (PDF)

SLESD4V5S Schematic Symbol & PCB Footprint

The SLESD4V5S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.