Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Terminal
  5. PCB Welding Terminal
  6. ACTB229 T2
ACTB229 T2 - 1
ACTB229 T2 - 2
ACTB229 T2 - 3
Extended1/3
* Images are for reference only
ACTB229 T2
Attributes
Value
Manufacturer
CNNT(Shenzhen Connection Elec)
MFR.Part #
ACTB229 T2
JLCPCB Part #
C5154229
Package
-
Description
-40℃~+125℃ 13mm 180A 6mm Brass M5 Tin - PCB Welding Terminal ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTerminal/PCB Welding Terminal
ManufacturerCNNT(Shenzhen Connection Elec)
Package-
Operating Temperature-40℃~+125℃
Body MaterialBrass
Pin Spacing(Adjacent)6mm
Current Rating180A
Ontology CoatingTin
Height Above Board13mm
Screw Hole SizeM5
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Terminal
  5. PCB Welding Terminal
  6. ACTB229 T2
ACTB229 T2

* Images are for reference only

ACTB229 T2

Extended
Manufacturer

CNNT(Shenzhen Connection Elec)

MFR.Part #
ACTB229 T2
JLCPCB Part #
C5154229
Package
-
Description
-40℃~+125℃ 13mm 180A 6mm Brass M5 Tin - PCB Welding Terminal ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ACTB229 T2

* Images are for reference only

ACTB229 T2
Extended
Manufacturer

CNNT(Shenzhen Connection Elec)

MFR.Part #
ACTB229 T2
JLCPCB Part #
C5154229
Package
-
Description
-40℃~+125℃ 13mm 180A 6mm Brass M5 Tin - PCB Welding Terminal ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ACTB229 T2 Specifications

ACTB229 T2 technical specifications, attributes, and parameters.

AttributesValue
CategoryTerminal/PCB Welding Terminal
ManufacturerCNNT(Shenzhen Connection Elec)
Package-
Operating Temperature-40℃~+125℃
Body MaterialBrass
Pin Spacing(Adjacent)6mm
Current Rating180A
Ontology CoatingTin
Height Above Board13mm
Screw Hole SizeM5
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ACTB229 T2. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ACTB229 T2 Documents

ACTB229 T2 datasheets or manufacturer documentation.

Datasheet: ACTB229 T2 Datasheet (PDF)

ACTB229 T2 Schematic Symbol & PCB Footprint

The ACTB229 T2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.